+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F479IZCAR

IC: MSP430 microcontroller; 8MHz; NFBGA113; 1.8÷3.6VDC; CC430

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F479IZCAR
TME Symbol:
MSP430F479IZCAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
8MHz
Case
NFBGA113
Mounting
SMD
Kind of architecture
MSP430
Family
CC430
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F479IZCAR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order