+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5152IRSBR

IC: MSP430 microcontroller; WFQFN40; I2C,IrDA,JTAG,SPI x2,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5152IRSBR
TME Symbol:
MSP430F5152IRSBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
WFQFN40
Number of PWM channels
9
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB SRAM 16kB FLASH
Number of output compare channels
9
Number of comparators
16
Number of input capture channels
9
Number of 10bit A/D converters
10
Operating voltage
1.8...5V DC
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5152IRSBR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order