+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F5329IPN

IC: MSP430 microcontroller; LQFP80; 10.24kBSRAM,128kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5329IPN
TME Symbol:
MSP430F5329IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP80
Number of PWM channels
18
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
10.24kB SRAM 128kB FLASH
Number of output compare channels
18
Number of comparators
12
Number of input capture channels
18
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of 12bit A/D converters
14
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5329IPN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.17 EURGross price for quantities from 1 pcs - 7.17 EUR
Net price for quantities from 10 pcs - 5.64 EURGross price for quantities from 10 pcs - 5.64 EUR
Net price for quantities from 25 pcs - 5.28 EURGross price for quantities from 25 pcs - 5.28 EUR
Net price for quantities from 119 pcs - 4.68 EURGross price for quantities from 119 pcs - 4.68 EUR
Net price for quantities from 238 pcs - 4.42 EURGross price for quantities from 238 pcs - 4.42 EUR
Net price for quantities from 357 pcs - 4.30 EURGross price for quantities from 357 pcs - 4.30 EUR
Net price for quantities from 595 pcs - 4.18 EURGross price for quantities from 595 pcs - 4.18 EUR