+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F5435IPN

IC: MSP430 microcontroller; LQFP80; 16kBSRAM,192kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5435IPN
TME Symbol:
MSP430F5435IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP80
Number of PWM channels
15
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB SRAM 192kB FLASH
Number of output compare channels
15
Number of input capture channels
15
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of 12bit A/D converters
14
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5435IPN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.70 EURGross price for quantities from 1 pcs - 14.70 EUR
Net price for quantities from 10 pcs - 11.65 EURGross price for quantities from 10 pcs - 11.65 EUR
Net price for quantities from 25 pcs - 10.48 EURGross price for quantities from 25 pcs - 10.48 EUR
Net price for quantities from 50 pcs - 9.77 EURGross price for quantities from 50 pcs - 9.77 EUR
Net price for quantities from 119 pcs - 9.08 EURGross price for quantities from 119 pcs - 9.08 EUR
Net price for quantities from 238 pcs - 8.67 EURGross price for quantities from 238 pcs - 8.67 EUR
Net price for quantities from 595 pcs - 8.29 EURGross price for quantities from 595 pcs - 8.29 EUR
Net price for quantities from 23800 pcs - 7.57 EURGross price for quantities from 23800 pcs - 7.57 EUR