+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5438AIPZ

IC: MSP430 microcontroller; LQFP100; 16kBSRAM,256kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5438AIPZ
TME Symbol:
MSP430F5438AIPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
15
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB SRAM 256kB FLASH
Number of output compare channels
15
Number of input capture channels
15
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of 12bit A/D converters
14
Kind of core
16-bit
Interface
  • I2C x4
  • IrDA
  • JTAG
  • SPI x8
  • UART x4
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5438AIPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 11.31 USDGross price for quantities from 5 pcs - 11.31 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
Net price for quantities from 25 pcs - 9.45 USDGross price for quantities from 25 pcs - 9.45 USD
Net price for quantities from 50 pcs - 9.12 USDGross price for quantities from 50 pcs - 9.12 USD