+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5517IPN

IC: MSP430 microcontroller; LQFP80; 8kBSRAM,96kBFLASH; Cmp: 12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5517IPN
TME Symbol:
MSP430F5517IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP80
Number of PWM channels
18
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB SRAM 96kB FLASH
Number of output compare channels
18
Number of comparators
12
Number of input capture channels
18
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5517IPN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.04 EURGross price for quantities from 1 pcs - 8.04 EUR
Net price for quantities from 3 pcs - 7.69 EURGross price for quantities from 3 pcs - 7.69 EUR
Net price for quantities from 10 pcs - 7.04 EURGross price for quantities from 10 pcs - 7.04 EUR
Net price for quantities from 25 pcs - 6.03 EURGross price for quantities from 25 pcs - 6.03 EUR
Net price for quantities from 119 pcs - 5.70 EURGross price for quantities from 119 pcs - 5.70 EUR