+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F5635IZCAT

IC: microcontroller; 20MHz; NFBGA113,VFBGA113; Core: 16-bit; 3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5635IZCAT
TME Symbol:
MSP430F5635IZCAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
20MHz
Case
NFBGA113, VFBGA113
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB RAM 256kB FLASH
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal clock oscillator
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 3.6V
Gross weight0.26 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5635IZCAT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 7.66 USDGross price for quantities from 250 pcs - 7.66 USD