+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F6659IPZ

IC: MSP430 microcontroller; VFBGA113; 66kBSRAM,512kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F6659IPZ
TME Symbol:
MSP430F6659IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VFBGA113
Number of PWM channels
18
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
66kB SRAM 512kB FLASH
Number of output compare channels
18
Number of comparators
12
Number of input capture channels
18
Kind of architecture
MSP430
Family
MSP430F5x/6x
Number of 12bit A/D converters
12
Kind of core
16-bit
Interface
  • I2C x3
  • IrDA
  • JTAG
  • SPI x6
  • UART x3
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F6659IPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 10 pcs - 16.86 USDGross price for quantities from 10 pcs - 16.86 USD
Net price for quantities from 100 pcs - 13.56 USDGross price for quantities from 100 pcs - 13.56 USD