+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430F67681IPZ

IC: MSP430 microcontroller; LQFP100; 16kBSRAM,512kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F67681IPZ
TME Symbol:
MSP430F67681IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
9
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
16kB SRAM 512kB FLASH
Number of output compare channels
9
Number of input capture channels
9
Number of 10bit A/D converters
6
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x6
  • UART x4
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F67681IPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.83 EURGross price for quantities from 1 pcs - 15.83 EUR
Net price for quantities from 10 pcs - 12.79 EURGross price for quantities from 10 pcs - 12.79 EUR
Net price for quantities from 25 pcs - 11.39 EURGross price for quantities from 25 pcs - 11.39 EUR
Net price for quantities from 90 pcs - 10.01 EURGross price for quantities from 90 pcs - 10.01 EUR
Net price for quantities from 900 pcs - 9.86 EURGross price for quantities from 900 pcs - 9.86 EUR