+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430F67791AIPZ

IC: MSP430 microcontroller; LQFP100; 32kBSRAM,512kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F67791AIPZ
TME Symbol:
MSP430F67791AIPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
9
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB SRAM 512kB FLASH
Number of output compare channels
9
Number of input capture channels
9
Number of 10bit A/D converters
6
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x6
  • UART x4
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F67791AIPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.22 EURGross price for quantities from 1 pcs - 16.22 EUR
Net price for quantities from 5 pcs - 14.39 EURGross price for quantities from 5 pcs - 14.39 EUR
Net price for quantities from 10 pcs - 13.25 EURGross price for quantities from 10 pcs - 13.25 EUR
Net price for quantities from 25 pcs - 11.93 EURGross price for quantities from 25 pcs - 11.93 EUR
Net price for quantities from 270 pcs - 11.17 EURGross price for quantities from 270 pcs - 11.17 EUR