+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR2000IPW16

IC: MSP430 microcontroller; TSSOP16; IrDA,SPI; MSP430FRxx FRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2000IPW16
TME Symbol:
MSP430FR2000IPW16

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP16
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • IrDA
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2000IPW16
0 in TME stock
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.
Net price for quantities from 1080 pcs - 0.75 EURGross price for quantities from 1080 pcs - 0.75 EUR