+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Integrated circuit | MSP430 microcontroller | |
Clock frequency | 16MHz | |
Case | TSSOP16 | |
Mounting | SMD | |
Kind of architecture | MSP430 | |
Family | CC430 | |
Kind of core | 16-bit |