+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR2033IG56R

IC: microcontroller; TSSOP56; I2C,IrDA,SPI,UART,USART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2033IG56R
TME Symbol:
MSP430FR2033IG56R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
TSSOP56
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.29 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2033IG56R
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.26 EURGross price for quantities from 2000 pcs - 1.26 EUR