+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR2512IPW16

IC: microcontroller; TSSOP16; I2C,IrDA,SPI,UART,USART; 2kBRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2512IPW16
TME Symbol:
MSP430FR2512IPW16

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB RAM
Kind of architecture
MSP430
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2...3.6V
Gross weight0.23 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2512IPW16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.26 EURGross price for quantities from 5 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 90 pcs - 1.12 EURGross price for quantities from 90 pcs - 1.12 EUR