+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430FR2532IRGET

IC: MSP430 microcontroller; VQFN24; I2C,JTAG,SPI,UART x2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2532IRGET
TME Symbol:
MSP430FR2532IRGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN24
Number of PWM channels
10
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 8kB FLASH 8kb FRAM
Number of output compare channels
10
Number of input capture channels
10
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2532IRGET
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Product for special order