+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5041IPM

IC: MSP430 microcontroller; 16MHz; LQFP64; I2C,SPI,UART; 1.8÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5041IPM
TME Symbol:
MSP430FR5041IPM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Memory
12kB RAM 32kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5041IPM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.35 GBPGross price for quantities from 1 pcs - 5.35 GBP
Net price for quantities from 5 pcs - 5.17 GBPGross price for quantities from 5 pcs - 5.17 GBP
Net price for quantities from 25 pcs - 4.94 GBPGross price for quantities from 25 pcs - 4.94 GBP