+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP430FR5725IDA

IC: MSP430 microcontroller; TSSOP38; 1kBSRAM,8kBFLASH,8kbFRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5725IDA
TME Symbol:
MSP430FR5725IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP38
Number of PWM channels
15
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 8kB FLASH 8kb FRAM
Number of output compare channels
15
Number of comparators
16
Number of input capture channels
15
Number of 10bit A/D converters
12
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5725IDA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 120 pcs - 2.66 USDGross price for quantities from 120 pcs - 2.66 USD
Net price for quantities from 280 pcs - 2.36 USDGross price for quantities from 280 pcs - 2.36 USD