+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR5994IZVW

IC: MSP430 microcontroller; 16MHz; NFBGA87; I2C,SPI,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5994IZVW
TME Symbol:
MSP430FR5994IZVW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
NFBGA87
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB RAM 256kB FLASH
Kind of architecture
MSP430
Interface
  • I2C
  • SPI
  • USART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5994IZVW
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 7.24 EURGross price for quantities from 250 pcs - 7.24 EUR