+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR6879IPZ

IC: MSP430 microcontroller; LQFP100; Output compare channels: 20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR6879IPZ
TME Symbol:
MSP430FR6879IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
LQFP100
Number of PWM channels
20
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB SRAM 128kB FLASH 128kb FRAM
Number of output compare channels
20
Number of comparators
16
Number of input capture channels
20
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Number of 12bit A/D converters
16
Ciphering
IP encapsulation
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • internal temperature sensor
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR6879IPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 9.19 EUR
Net price for quantities from 10 pcs - 6.89 EURGross price for quantities from 10 pcs - 6.89 EUR
Net price for quantities from 90 pcs - 6.63 EURGross price for quantities from 90 pcs - 6.63 EUR