+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2203IN20

IC: MSP430 microcontroller; DIP20; I2C,IrDA,JTAG,SPI x2,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2203IN20
TME Symbol:
MSP430G2203IN20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
DIP20
Number of PWM channels
6
Number of 16bit timers
2
Mounting
THT
Operating temperature
-40...85°C
Memory
256B SRAM 2kB FLASH
Number of output compare channels
6
Number of input capture channels
6
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x2
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2203IN20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.56 EUR
Net price for quantities from 20 pcs - 1.48 EURGross price for quantities from 20 pcs - 1.48 EUR
Net price for quantities from 50 pcs - 1.43 EURGross price for quantities from 50 pcs - 1.43 EUR