+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2352IN20

IC: MSP430 microcontroller; DIP20; I2C,JTAG,SPI; Cmp: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2352IN20
TME Symbol:
MSP430G2352IN20

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
DIP20
Number of PWM channels
3
Number of 16bit timers
1
Mounting
THT
Operating temperature
-40...85°C
Memory
256B SRAM 4kB FLASH
Number of output compare channels
3
Number of comparators
8
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2352IN20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 20 pcs - 1.56 EURGross price for quantities from 20 pcs - 1.56 EUR
Net price for quantities from 40 pcs - 1.41 EURGross price for quantities from 40 pcs - 1.41 EUR
Net price for quantities from 100 pcs - 1.28 EURGross price for quantities from 100 pcs - 1.28 EUR
Net price for quantities from 260 pcs - 1.19 EURGross price for quantities from 260 pcs - 1.19 EUR
Net price for quantities from 1000 pcs - 1.10 EURGross price for quantities from 1000 pcs - 1.10 EUR