+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2432IPW14

IC: MSP430 microcontroller; TSSOP14; I2C,JTAG,SPI; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2432IPW14
TME Symbol:
MSP430G2432IPW14

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
TSSOP14
Number of PWM channels
3
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
256B SRAM 8kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Kind of core
16-bit
Interface
  • I2C
  • JTAG
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal temperature sensor
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2432IPW14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 1.73 EUR
Net price for quantities from 90 pcs - 1.55 EURGross price for quantities from 90 pcs - 1.55 EUR
Net price for quantities from 180 pcs - 1.49 EURGross price for quantities from 180 pcs - 1.49 EUR
Net price for quantities from 540 pcs - 1.40 EURGross price for quantities from 540 pcs - 1.40 EUR
Net price for quantities from 5040 pcs - 1.26 EURGross price for quantities from 5040 pcs - 1.26 EUR