+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSP432E401YTPDTR

IC: ARM microcontroller; 120MHz; TQFP128; 256kBRAM,1024kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP432E401YTPDTR
TME Symbol:
MSP432E401YTPDTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Case
TQFP128
Number of PWM channels
1
Number of 16bit timers
8
Mounting
SMD
Operating temperature
-40...105°C
Memory
256kB RAM 1MB FLASH
Kind of architecture
Cortex M4F
Family
ARM
Number of inputs/outputs
90
Operating voltage
3.3V
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP432E401YTPDTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 13.64 EURGross price for quantities from 1000 pcs - 13.64 EUR