+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP432P401RIPZR

IC: MSP432 microcontroller; LQFP100; 64kBSRAM,256kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP432P401RIPZR
TME Symbol:
MSP432P401RIPZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP432 microcontroller
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Memory
64kB SRAM 256kB FLASH
Kind of architecture
MSP432
Kind of core
32-bit
Supply voltage
  • 1.62...3.7V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP432P401RIPZR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order