+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0G3518SPMR

IC: ARM microcontroller; 80MHz; LQFP64; 128kBRAM,256kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0G3518SPMR
TME Symbol:
MSPM0G3518SPMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP64
Mounting
SMD
Operating temperature
-40...125°C
Memory
128kB RAM 256kB FLASH
Communictions protocol
DALI
Integrated circuit features
internal clock oscillator
Kind of architecture
Cortex M0+
Family
ARM
Interface
  • I2C
  • IrDA
  • Smart Card
  • SMBus
  • SPI
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0G3518SPMR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.69 EURGross price for quantities from 1000 pcs - 1.69 EUR