+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0G3519SPZR

IC: ARM microcontroller; 80MHz; LQFP100; 128kBRAM,512kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0G3519SPZR
TME Symbol:
MSPM0G3519SPZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP100
Number of 16bit timers
9
Mounting
SMD
Operating temperature
-40...125°C
Memory
128kB RAM 512kB FLASH
Communictions protocol
DALI
Integrated circuit features
internal clock oscillator
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
94
Interface
  • I2C
  • IrDA
  • Smart Card
  • SMBus
  • SPI
  • USART
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0G3519SPZR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.69 EURGross price for quantities from 1000 pcs - 2.69 EUR