+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0L1105TRHBR

IC: ARM microcontroller; 32MHz; VQFN32; 4kBRAM,32kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1105TRHBR
TME Symbol:
MSPM0L1105TRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VQFN32
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 32kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L11
Number of 12bit A/D converters
10
Number of inputs/outputs
28
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1105TRHBR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 1.09 EURGross price for quantities from 50 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 0.99 EUR
Net price for quantities from 250 pcs - 0.90 EURGross price for quantities from 250 pcs - 0.90 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.77 EURGross price for quantities from 1000 pcs - 0.77 EUR
Net price for quantities from 3000 pcs - 0.77 EURGross price for quantities from 3000 pcs - 0.77 EUR
Net price for quantities from 6000 pcs - 0.75 EURGross price for quantities from 6000 pcs - 0.75 EUR