+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0L1105TRTRR

IC: ARM microcontroller; 32MHz; WQFN16; 4kBRAM,32kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1105TRTRR
TME Symbol:
MSPM0L1105TRTRR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
WQFN16
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 32kB FLASH
Kind of architecture
Cortex M0+
Family
ARM
Number of 12bit A/D converters
1
Number of inputs/outputs
28
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1105TRTRR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order