+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSPM0L1117SRHBR

IC: ARM microcontroller; 32MHz; 1.62÷3.6VDC; ARM; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1117SRHBR
TME Symbol:
MSPM0L1117SRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Kind of architecture
Cortex M0+
Family
ARM
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Supply voltage
  • 1.62...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1117SRHBR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order