+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0L1304SDGS20R

IC: ARM microcontroller; 32MHz; VSSOP20; 2kBRAM,16kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1304SDGS20R
TME Symbol:
MSPM0L1304SDGS20R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Memory
2kB RAM 16kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L13
Number of 12bit A/D converters
8
Number of inputs/outputs
17
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1304SDGS20R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.80 EUR
Net price for quantities from 250 pcs - 0.72 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.70 EUR