+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSPM0L1305TDGS28R

IC: ARM microcontroller; 32MHz; VSSOP28; 4kBRAM,32kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSPM0L1305TDGS28R
TME Symbol:
MSPM0L1305TDGS28R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VSSOP28
Mounting
SMD
Operating temperature
-40...105°C
Memory
4kB RAM 32kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
MSPM0L13
Number of 12bit A/D converters
10
Number of inputs/outputs
24
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSPM0L1305TDGS28R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.22 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 1.12 GBPGross price for quantities from 5 pcs - 1.12 GBP
Net price for quantities from 25 pcs - 1.03 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 50 pcs - 0.95 GBPGross price for quantities from 50 pcs - 0.95 GBP
Net price for quantities from 100 pcs - 0.86 GBPGross price for quantities from 100 pcs - 0.86 GBP
Net price for quantities from 250 pcs - 0.78 GBPGross price for quantities from 250 pcs - 0.78 GBP
Net price for quantities from 500 pcs - 0.71 GBPGross price for quantities from 500 pcs - 0.71 GBP
Net price for quantities from 1000 pcs - 0.68 GBPGross price for quantities from 1000 pcs - 0.68 GBP
Net price for quantities from 2500 pcs - 0.66 GBPGross price for quantities from 2500 pcs - 0.66 GBP
Net price for quantities from 5000 pcs - 0.65 GBPGross price for quantities from 5000 pcs - 0.65 GBP