+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSSM-04

Encoding switch; Pos: 4; THT; Rcont max: 80mΩ; Rinsul min: 100MΩ

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSSM-04
TME Symbol:
MSSM-04

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Stable positions number
4
Number of positions
4
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.449 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MSSM-04
309 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 35 pcs - 1.21 USDGross price for quantities from 35 pcs - 1.21 USD
Net price for quantities from 70 pcs - 1.14 USDGross price for quantities from 70 pcs - 1.14 USD
Net price for quantities from 140 pcs - 1.07 USDGross price for quantities from 140 pcs - 1.07 USD
Net price for quantities from 350 pcs - 0.99 USDGross price for quantities from 350 pcs - 0.99 USD
Net price for quantities from 700 pcs - 0.92 USDGross price for quantities from 700 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 70 pcs