+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.100+IR

Crank; polyamide; Holder length: 65mm; Arm len: 128mm; MT +IR

Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.100+IR
TME Symbol:
MT.100+IR

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
65mm
Arm length
128mm
Body colour
black
Version
pass through
Boss material
steel
Manufacturer series
MT +IR
Mounting hole dimensions
Ø8mm
Gross weight280 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.100+IR
0 in TME stock
Net price for quantities from 1 pcs - 32.21 GBPGross price for quantities from 1 pcs - 32.21 GBP
Net price for quantities from 5 pcs - 28.42 GBPGross price for quantities from 5 pcs - 28.42 GBP
Net price for quantities from 10 pcs - 25.58 GBPGross price for quantities from 10 pcs - 25.58 GBP
No. of pieces (Multiplicity: 1)