+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.130+IR

Crank; polyamide; Holder length: 65mm; Arm len: 162mm; MT +IR

Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.130+IR
TME Symbol:
MT.130+IR

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
65mm
Arm length
162mm
Body colour
black
Version
pass through
Boss material
steel
Manufacturer series
MT +IR
Mounting hole dimensions
Ø10mm
Gross weight387 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.130+IR
0 in TME stock
Net price for quantities from 1 pcs - 43.66 EURGross price for quantities from 1 pcs - 43.66 EUR
Net price for quantities from 5 pcs - 38.53 EURGross price for quantities from 5 pcs - 38.53 EUR
Net price for quantities from 10 pcs - 34.68 EURGross price for quantities from 10 pcs - 34.68 EUR
No. of pieces (Multiplicity: 1)