+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.130A-14

Crank; polyamide; Ømount.hole: 14mm; Holder length: 80mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.130A-14
TME Symbol:
MT.130A-14

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
14mm
Holder length
80mm
Arm length
162mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight190.167 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.130A-14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.65 EURGross price for quantities from 1 pcs - 28.65 EUR
Net price for quantities from 4 pcs - 24.33 EURGross price for quantities from 4 pcs - 24.33 EUR
Net price for quantities from 10 pcs - 20.81 EURGross price for quantities from 10 pcs - 20.81 EUR