+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MT.160+IR

Crank; polyamide; Holder length: 80mm; Arm len: 198mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.160+IR
TME Symbol:
MT.160+IR

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
80mm
Arm length
198mm
Body colour
black
Version
pass through
Boss material
steel
Manufacturer series
MT +IR
Mounting hole dimensions
Ø10mm
Gross weight521 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.160+IR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.18 USDGross price for quantities from 1 pcs - 54.18 USD
Net price for quantities from 5 pcs - 47.80 USDGross price for quantities from 5 pcs - 47.80 USD
Net price for quantities from 10 pcs - 43.02 USDGross price for quantities from 10 pcs - 43.02 USD