+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MT.160

Crank; polyamide; Ømount.hole: 10mm; Holder length: 90mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.160
TME Symbol:
MT.160

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
10mm
Holder length
90mm
Arm length
198mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight499 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.160
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.23 USDGross price for quantities from 1 pcs - 30.23 USD
Net price for quantities from 5 pcs - 26.68 USDGross price for quantities from 5 pcs - 26.68 USD
Net price for quantities from 10 pcs - 24.00 USDGross price for quantities from 10 pcs - 24.00 USD