+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MT.210+IR

Crank; polyamide; Holder length: 90mm; Arm len: 252mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.210+IR
TME Symbol:
MT.210+IR

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
90mm
Arm length
252mm
Body colour
black
Version
pass through
Boss material
steel
Manufacturer series
MT +IR
Mounting hole dimensions
Ø12mm
Gross weight824 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.210+IR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.79 EURGross price for quantities from 1 pcs - 65.79 EUR
Net price for quantities from 5 pcs - 58.05 EURGross price for quantities from 5 pcs - 58.05 EUR
Net price for quantities from 10 pcs - 52.24 EURGross price for quantities from 10 pcs - 52.24 EUR