+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.50 A-6

Crank; polyamide; Ømount.hole: 6mm; Holder length: 28mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.50 A-6
TME Symbol:
MT.50A-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
6mm
Holder length
28mm
Arm length
69mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight63 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.50 A-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 10 pcs - 9.84 USDGross price for quantities from 10 pcs - 9.84 USD