+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.64 A-8

Crank; polyamide; Ømount.hole: 8mm; Holder length: 40mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.64 A-8
TME Symbol:
MT.64A-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
8mm
Holder length
40mm
Arm length
86mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight94 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.64 A-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.42 USDGross price for quantities from 1 pcs - 16.42 USD
Net price for quantities from 5 pcs - 14.49 USDGross price for quantities from 5 pcs - 14.49 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD