+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.80+IR

Crank; polyamide; Holder length: 56mm; Arm len: 105mm; MT +IR


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.80+IR
TME Symbol:
MT.80+IR

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
56mm
Arm length
105mm
Body colour
black
Version
pass through
Boss material
steel
Manufacturer series
MT +IR
Mounting hole dimensions
Ø6mm
Gross weight176 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.80+IR
0 in TME stock
Net price for quantities from 1 pcs - 40.93 USDGross price for quantities from 1 pcs - 40.93 USD
Net price for quantities from 5 pcs - 36.11 USDGross price for quantities from 5 pcs - 36.11 USD
Net price for quantities from 10 pcs - 32.50 USDGross price for quantities from 10 pcs - 32.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.