+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.80AS-10X10

Crank; polyamide; Holder length: 50mm; Arm len: 105mm; steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.80AS-10X10
TME Symbol:
MT.80AS-10X10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Holder length
50mm
Arm length
105mm
Body colour
black
Boss material
steel
Manufacturer series
MT +AS
Mounting hole dimensions
10x10mm
Hole shape
square
Gross weight112.385 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MT.80AS-10X10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.33 EURGross price for quantities from 1 pcs - 17.33 EUR
Net price for quantities from 3 pcs - 14.35 EURGross price for quantities from 3 pcs - 14.35 EUR
Net price for quantities from 5 pcs - 12.23 EURGross price for quantities from 5 pcs - 12.23 EUR