+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH102-I/MS

IC: switch; proximity detection; MSOP8; Usup: 2.1÷3.6V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH102-I/MS
TME Symbol:
MTCH102-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Number of channels
2
Operating temperature
-40...85°C
DC supply current
80mA
Integrated circuit features
proximity detection
Case
MSOP8
Kind of package
tube
Application
for controller
Manufacturer standard package
100pcs.
Operating voltage
2.1...3.6V
Supply voltage
  • 2.1...3.6V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH102-I/MS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 500.
Multiple of: 100.
This product is not available for sale in your country.