+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1060-E/SS

IC: driver; SSOP20; proximity detection; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1060-E/SS
TME Symbol:
MTCH1060-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SSOP20
Integrated circuit features
proximity detection
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2...5.5V
Kind of package
tube
Manufacturer standard package
67pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH1060-E/SS
0 in TME stock
No. of pieces (Multiple of: 67)
Minimum order quantity: 402.
Multiple of: 67.
This product is not available for sale in your country.