+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1060-I/REB

IC: switch; proximity detection; VQFN20; in-tray; 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1060-I/REB
TME Symbol:
MTCH1060-I/REB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
VQFN20
Kind of package
in-tray
Manufacturer standard package
490pcs.
Operating voltage
2...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH1060-I/REB
0 in TME stock
Net price for quantities from 490 pcs - 0.57 GBPGross price for quantities from 490 pcs - 0.57 GBP
No. of pieces (Multiplicity: 490)