+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH1060-I/SS

IC: controller; UART; proximity detection; SSOP20; Usup: 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH1060-I/SS
TME Symbol:
MTCH1060-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
UART
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
SSOP20
Kind of package
tube
Manufacturer standard package
67pcs.
Operating voltage
2...5.5V
Supply voltage
  • 2...5.5V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH1060-I/SS
0 in TME stock
No. of pieces (Multiple of: 67)
Minimum order quantity: 402.
Multiple of: 67.
This product is not available for sale in your country.