+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH108-I/SS

IC: driver/sensor; capacitive sensor; 2.05÷3.6VDC; SSOP20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH108-I/SS
TME Symbol:
MTCH108-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Mounting
SMD
Number of channels
8
Operating temperature
-40...85°C
Case
SSOP20
Kind of package
tube
Kind of output
logic
Manufacturer standard package
67pcs.
Supply voltage
  • 2.05...3.6V DC
Integrated circuit features
  • proximity detection
  • signal guard
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH108-I/SS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 67 pcs