+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH112-I/SN

IC: driver/sensor; capacitive sensor; I2C; 1.8÷3.3VDC; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH112-I/SN
TME Symbol:
MTCH112-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
I2C
Mounting
SMD
Number of channels
2
Operating temperature
-40...85°C
Integrated circuit features
proximity detection
Case
SO8
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...3.3V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH112-I/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.