+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH2120-V/SO

IC: driver; I2C; SOIC20; Ch: 12; 3÷5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH2120-V/SO
TME Symbol:
MTCH2120-V/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
I2C
Case
SOIC20
Number of channels
12
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
3...5V
Kind of package
tube
Manufacturer standard package
38pcs.
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH2120-V/SO
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 342.
Multiple of: 38.
This product is not available for sale in your country.