+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH2120-V/SS

IC: driver; I2C; SSOP20; 3÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH2120-V/SS
TME Symbol:
MTCH2120-V/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
I2C
Case
SSOP20
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
3...5.5V
Kind of package
tube
Manufacturer standard package
67pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH2120-V/SS
0 in TME stock
No. of pieces (Multiple of: 67)
Minimum order quantity: 402.
Multiple of: 67.
This product is not available for sale in your country.